
CD4015BM | |
|---|---|
DigiKey Part Number | 296-23201-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4015BM |
Description | IC SR PUSH-PULL 4BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4015BM Models |
Category | Number of Bits per Element 4 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4015BM96 | Texas Instruments | 1,636 | 296-25939-1-ND | ¥4.57000 | MFR Recommended |
| MC14015BDR2G | onsemi | 397 | MC14015BDR2GOSCT-ND | ¥5.04000 | Direct |
| HEF4015BT,653 | Nexperia USA Inc. | 1,900 | 1727-2147-1-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.40100 | ¥64.01 |
| 40 | ¥5.52425 | ¥220.97 |
| 120 | ¥5.03233 | ¥603.88 |
| 280 | ¥4.74432 | ¥1,328.41 |
| 520 | ¥4.57315 | ¥2,378.04 |
| 1,000 | ¥4.42197 | ¥4,421.97 |
| 2,520 | ¥4.25045 | ¥10,711.13 |

