
CD4014BE | |
|---|---|
DigiKey Part Number | 296-2034-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4014BE |
Description | IC SR PUSH-PULL 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4014BE Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.54000 | ¥11.54 |
| 10 | ¥8.40900 | ¥84.09 |
| 25 | ¥7.61840 | ¥190.46 |
| 100 | ¥6.74520 | ¥674.52 |
| 250 | ¥6.32904 | ¥1,582.26 |
| 500 | ¥6.07800 | ¥3,039.00 |
| 1,000 | ¥5.87145 | ¥5,871.45 |
| 2,500 | ¥5.65340 | ¥14,133.50 |
| 5,000 | ¥5.52197 | ¥27,609.85 |


