
CC3301MODENIAMOZR | |
|---|---|
DigiKey Part Number | 296-CC3301MODENIAMOZRTR-ND - Tape & Reel (TR) 296-CC3301MODENIAMOZRCT-ND - Cut Tape (CT) 296-CC3301MODENIAMOZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3301MODENIAMOZR |
Description | SIMPLELINK WI-FI 6 AND BLUETOOTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -101.7dBm |
Mfr | Serial Interfaces HCI, SDIO, SPI, UART |
Series | Antenna Type PCB Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC3301 |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 62mA |
Protocol | Current - Transmitting 42mA ~ 250mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 54Mbps | Package / Case 65-SMD Module |
Power - Output 18.4dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 10 | ¥51.23300 | ¥512.33 |
| 25 | ¥47.47960 | ¥1,186.99 |
| 100 | ¥43.35210 | ¥4,335.21 |
| 250 | ¥41.83096 | ¥10,457.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥33.78602 | ¥50,679.03 |




