
CC2340R52N0RKPR | |
|---|---|
DigiKey Part Number | 296-CC2340R52N0RKPRTR-ND - Tape & Reel (TR) 296-CC2340R52N0RKPRCT-ND - Cut Tape (CT) 296-CC2340R52N0RKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2340R52N0RKPR |
Description | IC RF TXRX+MCU 802.15.4 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 2.36GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -102dBm |
Mfr | Memory Size 512kB Flash, 12kB ROM, 36kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, JTAG, PWM, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 26 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.3mA ~ 9mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4mA ~ 19mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK, QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 3Mbps | Supplier Device Package 40-VQFN (5x5) |
Power - Output 8dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.92000 | ¥20.92 |
| 10 | ¥15.56400 | ¥155.64 |
| 25 | ¥14.21760 | ¥355.44 |
| 100 | ¥12.73410 | ¥1,273.41 |
| 250 | ¥12.02788 | ¥3,006.97 |
| 500 | ¥11.60280 | ¥5,801.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.81837 | ¥32,455.11 |
| 6,000 | ¥10.60648 | ¥63,638.88 |


