IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 32-VFQFN Exposed Pad
Texas Instruments CC1350, SimpleLink™ Wireless Microcontrollers | Digi-Key Daily

CC1350F128RSMR

DigiKey Part Number
296-48897-2-ND - Tape & Reel (TR)
296-48897-1-ND - Cut Tape (CT)
296-48897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1350F128RSMR
Description
IC RF TXRX+MCU BLE 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC1350F128RSMR Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-124dBm
Mfr
Memory Size
128kB Flash, 28kB SRAM
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
30
Part Status
Active
Voltage - Supply
1.8V ~ 3.8V
DigiKey Programmable
Not Verified
Current - Receiving
5.4mA ~ 6.4mA
Type
TxRx + MCU
Current - Transmitting
22mA
RF Family/Standard
Bluetooth
Operating Temperature
-40°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
32-VFQFN Exposed Pad
Frequency
Supplier Device Package
32-VQFN (4x4)
Data Rate (Max)
1Mbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.96000¥69.96
10¥60.65200¥606.52
25¥57.43000¥1,435.75
100¥53.00160¥5,300.16
250¥50.34972¥12,587.43
500¥48.47790¥24,238.95
1,000¥46.71489¥46,714.89
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥42.84401¥128,532.03
Manufacturers Standard Package