
CC1310F64RHBR | |
|---|---|
DigiKey Part Number | 296-48114-2-ND - Tape & Reel (TR) 296-48114-1-ND - Cut Tape (CT) 296-48114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F64RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F64RHBR Models |
Category | Sensitivity -124dBm |
Mfr | Memory Size 64kB Flash, 16kB RAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.5mA |
Type TxRx + MCU | Current - Transmitting 12.9mA ~ 22.6mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.63000 | ¥48.63 |
| 10 | ¥42.08600 | ¥420.86 |
| 25 | ¥39.82160 | ¥995.54 |
| 100 | ¥36.70220 | ¥3,670.22 |
| 250 | ¥34.83388 | ¥8,708.47 |
| 500 | ¥33.51450 | ¥16,757.25 |
| 1,000 | ¥32.27168 | ¥32,271.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥30.44820 | ¥91,344.60 |




