
CC1310F32RSMR | |
|---|---|
DigiKey Part Number | 296-49572-2-ND - Tape & Reel (TR) 296-49572-1-ND - Cut Tape (CT) 296-49572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1310F32RSMR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F32RSMR Models |
Category | Sensitivity -124dBm |
Mfr | Memory Size 32kB Flash, 16kB RAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 10 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.5mA |
Type TxRx + MCU | Current - Transmitting 12.9mA ~ 22.6mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 32-VQFN (4x4) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.06000 | ¥47.06 |
| 10 | ¥40.70500 | ¥407.05 |
| 25 | ¥38.50520 | ¥962.63 |
| 100 | ¥35.48740 | ¥3,548.74 |
| 250 | ¥33.67776 | ¥8,419.44 |
| 500 | ¥32.40020 | ¥16,200.10 |
| 1,000 | ¥31.19649 | ¥31,196.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.43055 | ¥88,291.65 |



