
CAPTIVATE-EMC | |
|---|---|
DigiKey Part Number | 296-CAPTIVATE-EMC-ND |
Manufacturer | |
Manufacturer Product Number | CAPTIVATE-EMC |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430FR2676 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Texas Instruments | Voltage - Supply 5V ~ 20V |
Packaging Box | Embedded Yes, MCU, 16-Bit |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Touch, Capacitive | Utilized IC / Part MSP430FR2676 |
Sensing Range 16 Buttons/Keys | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,023.41000 | ¥1,023.41 |



