
CALVC164245IDLREP | |
|---|---|
DigiKey Part Number | 296-18092-2-ND - Tape & Reel (TR) 296-18092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CALVC164245IDLREP |
Description | IC XLTR VL BIDIR 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CALVC164245IDLREP Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-SSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.87000 | ¥49.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥52.63544 | ¥52,635.44 |

