
CAHC1G126QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHC1G126QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHC1G126QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHC1G126QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G126QDBVRQ1 |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHC1G126QDBVRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G126GV-Q100H | Nexperia USA Inc. | 2,250 | 1727-74AHC1G126GV-Q100HCT-ND | ¥1.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.31600 | ¥23.16 |
| 25 | ¥2.06400 | ¥51.60 |
| 100 | ¥1.78710 | ¥178.71 |
| 250 | ¥1.65400 | ¥413.50 |
| 500 | ¥1.57362 | ¥786.81 |
| 1,000 | ¥1.50770 | ¥1,507.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54386 | ¥4,631.58 |
| 6,000 | ¥1.50062 | ¥9,003.72 |
| 9,000 | ¥1.47897 | ¥13,310.73 |
| 15,000 | ¥1.45500 | ¥21,825.00 |
| 21,000 | ¥1.44098 | ¥30,260.58 |
| 30,000 | ¥1.42750 | ¥42,825.00 |

