
BUF634ADEVM | |
|---|---|
DigiKey Part Number | 296-BUF634ADEVM-ND |
Manufacturer | |
Manufacturer Product Number | BUF634ADEVM |
Description | EVAL BOARD FOR BUF634A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BUF634A - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 210MHz |
Manufacturer Texas Instruments | Current - Output / Channel 64mA |
Packaging Box | Current - Supply (Main IC) 3.7mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.75V ~ 27V, ±2.4V ~ 13.5V |
Channels per IC 1 - Single | Utilized IC / Part BUF634A |
Amplifier Type Buffer | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 3750V/µs |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,217.71000 | ¥1,217.71 |



