
CDCS503TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-36576-2-ND - Tape & Reel (TR) 296-36576-1-ND - Cut Tape (CT) 296-36576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCS503TPWRQ1 |
Description | IC CLK BUFFER 1:1 108MHZ 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Multiplier IC 1:1 108 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCS503TPWRQ1 Models |
Category | Frequency - Max 108 MHz |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Buffer/Driver, Multiplier | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Ratio - Input:Output 1:1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-TSSOP |
Input LVCMOS | Base Product Number |
Output LVCMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.20185 | ¥16,403.70 |

