
BQ29701DSER | |
|---|---|
DigiKey Part Number | 296-39944-2-ND - Tape & Reel (TR) 296-39944-1-ND - Cut Tape (CT) 296-39944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29701DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29701DSER Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFDFN |
Function Battery Protection | Supplier Device Package 6-WSON (1.5x1.5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.05200 | ¥30.52 |
| 25 | ¥2.72560 | ¥68.14 |
| 100 | ¥2.37100 | ¥237.10 |
| 250 | ¥2.20080 | ¥550.20 |
| 500 | ¥2.09810 | ¥1,049.05 |
| 1,000 | ¥2.01366 | ¥2,013.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.06703 | ¥6,201.09 |
| 6,000 | ¥2.01179 | ¥12,070.74 |
| 9,000 | ¥1.98411 | ¥17,856.99 |
| 15,000 | ¥1.95346 | ¥29,301.90 |
| 21,000 | ¥1.93554 | ¥40,646.34 |
| 30,000 | ¥1.91832 | ¥57,549.60 |



