
BQ296907DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296907DSGRTR-ND - Tape & Reel (TR) 296-BQ296907DSGRCT-ND - Cut Tape (CT) 296-BQ296907DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296907DSGR |
Description | OVERVOLTAGE PROTECTION FOR 2-, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Multi-Chemistry 8-WSON (2x2) |
Datasheet | Datasheet |
Category | Fault Protection Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25920 | ¥56.48 |
| 100 | ¥1.95590 | ¥195.59 |
| 250 | ¥1.81148 | ¥452.87 |
| 500 | ¥1.72446 | ¥862.23 |
| 1,000 | ¥1.65284 | ¥1,652.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.56438 | ¥4,693.14 |
| 6,000 | ¥1.52107 | ¥9,126.42 |
| 9,000 | ¥1.49939 | ¥13,494.51 |
| 15,000 | ¥1.47535 | ¥22,130.25 |
| 21,000 | ¥1.46131 | ¥30,687.51 |
| 30,000 | ¥1.44779 | ¥43,433.70 |

