
BQ296217DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296217DSGTTR-ND - Tape & Reel (TR) 296-BQ296217DSGTCT-ND - Cut Tape (CT) 296-BQ296217DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296217DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296217DSGT Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.07800 | ¥60.78 |
| 25 | ¥5.48800 | ¥137.20 |
| 100 | ¥4.83380 | ¥483.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.52204 | ¥1,130.51 |
| 500 | ¥4.33414 | ¥2,167.07 |
| 750 | ¥4.24008 | ¥3,180.06 |
| 1,250 | ¥4.13579 | ¥5,169.74 |
| 1,750 | ¥4.07484 | ¥7,130.97 |
| 2,500 | ¥4.01624 | ¥10,040.60 |


