Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ294502DRVR

DigiKey Part Number
296-49562-2-ND - Tape & Reel (TR)
296-49562-1-ND - Cut Tape (CT)
296-49562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ294502DRVR
Description
IC BATT PROT LI-ION 2-3CEL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ294502DRVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Voltage
Mfr
Operating Temperature
-40°C ~ 110°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WDFN Exposed Pad
Function
Battery Protection
Supplier Device Package
6-WSON (2x2)
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
2 ~ 3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.63100¥36.31
25¥3.25160¥81.29
100¥2.83740¥283.74
250¥2.63944¥659.86
500¥2.52004¥1,260.02
1,000¥2.42162¥2,421.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.99241¥5,977.23
6,000¥1.93955¥11,637.30
9,000¥1.91308¥17,217.72
15,000¥1.88375¥28,256.25
21,000¥1.86660¥39,198.60
30,000¥1.85012¥55,503.60
Manufacturers Standard Package