
BQ27427EVM | |
|---|---|
DigiKey Part Number | 296-BQ27427EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ27427EVM |
Description | EVAL BOARD FOR BQ27427 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ27427 Impedance Track™ Battery Gauge Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Gauge |
Manufacturer Texas Instruments | Embedded No |
Series | Utilized IC / Part BQ27427 |
Packaging Bulk | Primary Attributes 2.7V ~ 4.3V Input Voltage |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥559.55000 | ¥559.55 |



