
BQ25910YFFT | |
|---|---|
DigiKey Part Number | 296-48823-2-ND - Tape & Reel (TR) 296-48823-1-ND - Cut Tape (CT) 296-48823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25910YFFT |
Description | IC BAT CHG MULT-CHEM 1CL 36DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25910YFFT Models |
Category | Battery Pack Voltage 4.775V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 14V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 36-UFBGA, DSBGA |
Current - Charging Constant | Supplier Device Package 36-DSBGA (2.63x2.46) |
Fault Protection Over Voltage, Short Circuit | Base Product Number |
Charge Current - Max 6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.48000 | ¥56.48 |
| 10 | ¥43.47500 | ¥434.75 |
| 25 | ¥40.21880 | ¥1,005.47 |
| 100 | ¥36.63690 | ¥3,663.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥34.92980 | ¥8,732.45 |
| 500 | ¥33.90070 | ¥16,950.35 |
| 750 | ¥33.38532 | ¥25,038.99 |
| 1,250 | ¥32.81442 | ¥41,018.03 |
| 1,750 | ¥32.48072 | ¥56,841.26 |
| 2,500 | ¥32.16000 | ¥80,400.00 |

