
BQ25890HRTWR | |
|---|---|
DigiKey Part Number | 296-49153-2-ND - Tape & Reel (TR) 296-49153-1-ND - Cut Tape (CT) 296-49153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25890HRTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25890HRTWR Models |
Category | Charge Current - Max 5A |
Manufacturer Texas Instruments | Voltage - Supply (Max) 14V |
Series | Interface I2C, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 24-WFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Current, Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25890HRTWT | Texas Instruments | 489 | 296-44881-1-ND | ¥37.88000 | Parametric Equivalent |
| BQ25890RTWR | Texas Instruments | 2,555 | 296-46074-1-ND | ¥28.37000 | Parametric Equivalent |
| BQ25890RTWT | Texas Instruments | 248 | 296-41130-1-ND | ¥41.00000 | Parametric Equivalent |
| BQ25892RTWR | Texas Instruments | 941 | 296-46075-1-ND | ¥28.37000 | Parametric Equivalent |
| BQ25892RTWT | Texas Instruments | 510 | 296-41131-1-ND | ¥37.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.55300 | ¥235.53 |
| 25 | ¥21.62760 | ¥540.69 |
| 100 | ¥19.51220 | ¥1,951.22 |
| 250 | ¥18.50328 | ¥4,625.82 |
| 500 | ¥18.34698 | ¥9,173.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.07505 | ¥45,225.15 |


