
BQ25720EVM | |
|---|---|
DigiKey Part Number | 296-BQ25720EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25720EVM |
Description | EVAL BOARD FOR BQ25720 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25720 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part BQ25720 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,750.82000 | ¥1,750.82 |


