
BQ25616RTWT | |
|---|---|
DigiKey Part Number | 296-BQ25616RTWTTR-ND - Tape & Reel (TR) 296-BQ25616RTWTCT-ND - Cut Tape (CT) 296-BQ25616RTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616RTWT Models |
Category | Charge Current - Max 3A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 13.5V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-WFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25616JRTWT | Texas Instruments | 207 | 296-BQ25616JRTWTCT-ND | ¥33.82000 | Parametric Equivalent |
| BQ25616RTWR | Texas Instruments | 3,484 | 296-BQ25616RTWRCT-ND | ¥23.32000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.58500 | ¥235.85 |
| 25 | ¥21.65680 | ¥541.42 |
| 100 | ¥19.53730 | ¥1,953.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥18.52720 | ¥4,631.80 |
| 500 | ¥17.91856 | ¥8,959.28 |
| 750 | ¥17.61368 | ¥13,210.26 |
| 1,250 | ¥17.27590 | ¥21,594.88 |
| 1,750 | ¥17.07839 | ¥29,887.18 |
| 2,500 | ¥16.88854 | ¥42,221.35 |


