
BQ25306EVM | |
|---|---|
DigiKey Part Number | 296-BQ25306EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25306EVM |
Description | EVAL BOARD FOR BQ25306 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25306 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ25306 |
Packaging Box | Primary Attributes Li-Ion / Li-Pol (1 ~ 2 Cells) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


