



BQ25186EVM | |
|---|---|
DigiKey Part Number | 296-BQ25186EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25186EVM |
Description | BQ25186 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25186 - Battery Charger Power Management Evaluation Board |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part BQ25186 |
Part Status Active | Secondary Attributes I2C Interface(s) |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


