
BQ25101HYFPR | |
|---|---|
DigiKey Part Number | 296-39932-2-ND - Tape & Reel (TR) 296-39932-1-ND - Cut Tape (CT) 296-39932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25101HYFPR |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25101HYFPR Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥11.63600 | ¥116.36 |
| 25 | ¥10.59240 | ¥264.81 |
| 100 | ¥9.44190 | ¥944.19 |
| 250 | ¥8.89324 | ¥2,223.31 |
| 500 | ¥8.56242 | ¥4,281.21 |
| 1,000 | ¥8.55349 | ¥8,553.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.95397 | ¥23,861.91 |
| 6,000 | ¥7.78944 | ¥46,736.64 |
| 9,000 | ¥7.70703 | ¥69,363.27 |


