
BQ25100YFPT | |
|---|---|
DigiKey Part Number | 296-38373-2-ND - Tape & Reel (TR) 296-38373-1-ND - Cut Tape (CT) 296-38373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100YFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100YFPT Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-XFBGA, DSBGA |
Current - Charging Constant - Programmable | Supplier Device Package 6-DSBGA |
Programmable Features Current | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Short Circuit |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥13.76100 | ¥137.61 |
| 25 | ¥12.55400 | ¥313.85 |
| 100 | ¥11.22240 | ¥1,122.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.27960 | ¥2,569.90 |



