


BQ24703PW | |
|---|---|
DigiKey Part Number | 296-15113-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ24703PW |
Description | IC BATT CNTRL MULTI-CHEM 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24703PW Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
Voltage - Supply (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.00000 | ¥76.00 |
| 10 | ¥59.05400 | ¥590.54 |
| 60 | ¥51.67483 | ¥3,100.49 |
| 120 | ¥49.67983 | ¥5,961.58 |
| 300 | ¥47.57337 | ¥14,272.01 |
| 540 | ¥46.48102 | ¥25,099.75 |
| 1,020 | ¥45.48555 | ¥46,395.26 |

