
BQ24314CDSGT | |
|---|---|
DigiKey Part Number | 296-34929-2-ND - Tape & Reel (TR) 296-34929-1-ND - Cut Tape (CT) 296-34929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24314CDSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24314CDSGT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.09000 | ¥12.09 |
| 10 | ¥8.77400 | ¥87.74 |
| 25 | ¥7.95000 | ¥198.75 |
| 100 | ¥7.04050 | ¥704.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.60684 | ¥1,651.71 |
| 500 | ¥6.34560 | ¥3,172.80 |
| 750 | ¥6.21459 | ¥4,660.94 |
| 1,250 | ¥6.06953 | ¥7,586.91 |
| 1,750 | ¥5.98475 | ¥10,473.31 |
| 2,500 | ¥5.90318 | ¥14,757.95 |




