
BQ24250RGER | |
|---|---|
DigiKey Part Number | 296-43584-2-ND - Tape & Reel (TR) 296-43584-1-ND - Cut Tape (CT) 296-43584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24250RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24250RGER Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥22.01500 | ¥220.15 |
| 25 | ¥20.19880 | ¥504.97 |
| 100 | ¥18.20060 | ¥1,820.06 |
| 250 | ¥17.24924 | ¥4,312.31 |
| 500 | ¥17.05638 | ¥8,528.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.61985 | ¥46,859.55 |


