
BQ24172RGYT | |
|---|---|
DigiKey Part Number | 296-28050-2-ND - Tape & Reel (TR) 296-28050-1-ND - Cut Tape (CT) 296-28050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24172RGYT |
Description | IC BATT CHG LI-ION 1-3CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24172RGYT Models |
Category | Charge Current - Max 4A |
Manufacturer Texas Instruments | Battery Pack Voltage 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 17V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 3 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (5.5x3.5) |
Programmable Features Current | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24171RGYR | Texas Instruments | 1,894 | 296-41205-1-ND | ¥24.31000 | Parametric Equivalent |
| BQ24171RGYT | Texas Instruments | 500 | 296-28315-1-ND | ¥53.34000 | Parametric Equivalent |
| BQ24172RGYR | Texas Instruments | 8,732 | 296-38878-1-ND | ¥35.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.67000 | ¥43.67 |
| 10 | ¥33.27000 | ¥332.70 |
| 25 | ¥30.68160 | ¥767.04 |
| 100 | ¥27.83350 | ¥2,783.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥28.17788 | ¥7,044.47 |
| 500 | ¥27.32060 | ¥13,660.30 |
| 750 | ¥26.89139 | ¥20,168.54 |
| 1,250 | ¥26.41569 | ¥33,019.61 |
| 1,750 | ¥26.13777 | ¥45,741.10 |
| 2,500 | ¥25.87034 | ¥64,675.85 |

