
BQ24120RHLR | |
|---|---|
DigiKey Part Number | 296-BQ24120RHLRTR-ND - Tape & Reel (TR) 296-BQ24120RHLRCT-ND - Cut Tape (CT) 296-BQ24120RHLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24120RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24120RHLR Models |
Category | Fault Protection Over Temperature |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24120RHLT | Texas Instruments | 1,425 | 296-19572-1-ND | ¥49.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.09000 | ¥42.09 |
| 10 | ¥32.04600 | ¥320.46 |
| 25 | ¥29.54040 | ¥738.51 |
| 100 | ¥26.78240 | ¥2,678.24 |
| 250 | ¥25.46728 | ¥6,366.82 |
| 500 | ¥24.67502 | ¥12,337.51 |
| 1,000 | ¥24.02269 | ¥24,022.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.74981 | ¥74,249.43 |


