Charger IC Lithium Ion/Polymer 10-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24095DGQT

DigiKey Part Number
296-BQ24095DGQTTR-ND - Tape & Reel (TR)
296-BQ24095DGQTCT-ND - Cut Tape (CT)
296-BQ24095DGQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24095DGQT
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24095DGQT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.35V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.45V
Part Status
Active
Interface
USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
0°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Programmable Features
Current
Supplier Device Package
10-HVSSOP
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.46000¥15.46
10¥11.38800¥113.88
25¥10.35720¥258.93
100¥9.22930¥922.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥8.69144¥2,172.86
500¥8.36692¥4,183.46
750¥8.20449¥6,153.37
1,250¥8.02448¥10,030.60
1,750¥7.91925¥13,858.69
2,500¥7.81806¥19,545.15
Manufacturers Standard Package

Other Suppliers on DigiKey

2,767In Stock
Ships from Rochester Electronics, LLC