
BQ20Z80DBT | |
|---|---|
DigiKey Part Number | 296-17638-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z80DBT |
Description | IC ADV GAS GAUGE LI-ION 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z80DBT Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface SMBus |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 38-TSSOP |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥150.10370 | ¥15,010.37 |


