
BQ2057CDGK | |
|---|---|
DigiKey Part Number | 296-11991-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2057CDGK |
Description | IC BATT CHG LI-ION 1CELL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2057CDGK Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 15V |
Packaging Tube | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 | Supplier Device Package 8-VSSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Current |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.87000 | ¥38.87 |
| 10 | ¥29.51600 | ¥295.16 |
| 80 | ¥24.95988 | ¥1,996.79 |
| 160 | ¥23.94269 | ¥3,830.83 |
| 320 | ¥23.10559 | ¥7,393.79 |
| 560 | ¥22.53929 | ¥12,622.00 |
| 1,040 | ¥22.00821 | ¥22,888.54 |
| 2,560 | ¥21.38311 | ¥54,740.76 |


