IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWR6843AQGABLQ1

DigiKey Part Number
296-AWR6843AQGABLQ1-ND
Manufacturer
Manufacturer Product Number
AWR6843AQGABLQ1
Description
IC RF TXRX+MCU 161FC/CSP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP
Datasheet
 Datasheet
EDA/CAD Models
AWR6843AQGABLQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, SPI, UART
Mfr
GPIO
48
Series
Voltage - Supply
1.8V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
Type
TxRx + MCU
Mounting Type
Surface Mount
Frequency
Package / Case
161-TFBGA, FCCSP
Data Rate (Max)
900Mbps
Supplier Device Package
161-FC/CSP (10.4x10.4)
Power - Output
12dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥412.18000¥412.18
10¥338.12700¥3,381.27
25¥319.63880¥7,990.97
176¥293.05580¥51,577.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.