
AWR6843ABGABLRQ1 | |
|---|---|
DigiKey Part Number | 296-AWR6843ABGABLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWR6843ABGABLRQ1 |
Description | IC RF TXRX+MCU 161FC/CSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 60GHz ~ 64GHz 161-TFBGA, FCCSP |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, SPI, UART |
Mfr | GPIO 48 |
Series | Voltage - Supply 1.71V ~ 1.89V, 3.15V ~ 3.45V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification |
Type TxRx + MCU | Mounting Type Surface Mount |
Frequency | Package / Case 161-TFBGA, FCCSP |
Data Rate (Max) 900Mbps | Supplier Device Package 161-FC/CSP (10.4x10.4) |
Power - Output 12dBm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥292.19733 | ¥292,197.33 |


