


ATL432BIDBZR | |
|---|---|
DigiKey Part Number | 296-ATL432BIDBZRTR-ND - Tape & Reel (TR) 296-ATL432BIDBZRCT-ND - Cut Tape (CT) 296-ATL432BIDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL432BIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL432BIDBZR Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 48ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431SANTR-G1 | Diodes Incorporated | 3,497 | AP431SANTR-G1DICT-ND | ¥1.82000 | Similar |
| AP431SBN1TR-G1 | Diodes Incorporated | 8,132 | 31-AP431SBN1TR-G1CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.36600 | ¥33.66 |
| 25 | ¥3.01360 | ¥75.34 |
| 100 | ¥2.62570 | ¥262.57 |
| 250 | ¥2.44064 | ¥610.16 |
| 500 | ¥2.32866 | ¥1,164.33 |
| 1,000 | ¥2.23646 | ¥2,236.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.12269 | ¥6,368.07 |
| 6,000 | ¥2.06700 | ¥12,402.00 |
| 9,000 | ¥2.03912 | ¥18,352.08 |
| 15,000 | ¥2.00821 | ¥30,123.15 |
| 21,000 | ¥1.99015 | ¥41,793.15 |
| 30,000 | ¥1.97280 | ¥59,184.00 |


