Image for AMP-PDK-SOIC-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMP-PDK-SOIC-8

DigiKey Part Number
296-AMP-PDK-SOIC-8-ND
Manufacturer
Manufacturer Product Number
AMP-PDK-SOIC-8
Description
AMP PDK DAUGHTERCARD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-SOIC Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels per IC
2 - Dual
Manufacturer
Texas Instruments
Amplifier Type
Standard (General Purpose)
Packaging
Bulk
Utilized IC / Part
8-SOIC Package
Part Status
Active
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥657.65000¥657.65
Manufacturers Standard Package