
AMC7823IRTAR | |
|---|---|
DigiKey Part Number | AMC7823IRTAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7823IRTAR |
Description | IC DAS/ADC/DAC SPECIAL 40-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 200k SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7823IRTAR Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V, 5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 40-WFQFN Exposed Pad |
Resolution (Bits) 12 b | Supplier Device Package 40-WQFN (6x6) |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥199.34736 | ¥398,694.72 |


