
AMC3336EVM | |
|---|---|
DigiKey Part Number | 296-AMC3336EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC3336EVM |
Description | EVAL BOARD FOR AMC3336 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC3336 - Modulator Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Category | Function Modulator |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part AMC3336 |
Part Status Active | Contents Board(s) |
Type Data Acquisition |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


