
AMC1306M25DWV | |
|---|---|
DigiKey Part Number | 296-47975-ND |
Manufacturer | |
Manufacturer Product Number | AMC1306M25DWV |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1306M25DWV Models |
Category | Data Interface CMOS, Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.73000 | ¥76.73 |
| 10 | ¥59.50100 | ¥595.01 |
| 64 | ¥51.78375 | ¥3,314.16 |
| 128 | ¥49.78828 | ¥6,372.90 |
| 256 | ¥48.14637 | ¥12,325.47 |
| 512 | ¥46.79418 | ¥23,958.62 |
| 1,024 | ¥45.68164 | ¥46,778.00 |


