AMC1305M25 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMC1305M25 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
AMC1305M25EVM
AMC1305M25EVM

AMC1305M25EVM

DigiKey Part Number
296-AMC1305M25EVM-ND
Manufacturer
Manufacturer Product Number
AMC1305M25EVM
Description
EVAL BOARD FOR ADS9219
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AMC1305M25 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Texas Instruments
Input Range
±250mV
Packaging
Box
Power (Typ) @ Conditions
18mW @ 78kSPS
Part Status
Active
Utilized IC / Part
AMC1305M25
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
78k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.77000¥602.77
Manufacturers Standard Package