
AMC1301QDWVQ1 | |
|---|---|
DigiKey Part Number | 296-46919-ND |
Manufacturer | |
Manufacturer Product Number | AMC1301QDWVQ1 |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301QDWVQ1 Models |
Category | Current - Output / Channel 13 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Gain Bandwidth Product 1 MHz | Mounting Type Surface Mount |
Current - Input Bias 60 µA | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input Offset 50 µV | Supplier Device Package 8-SOIC |
Current - Supply 5.9mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.77000 | ¥97.77 |
| 10 | ¥76.41300 | ¥764.13 |
| 64 | ¥66.85953 | ¥4,279.01 |
| 128 | ¥64.38984 | ¥8,241.90 |
| 256 | ¥62.35691 | ¥15,963.37 |
| 512 | ¥60.68422 | ¥31,070.32 |
| 1,024 | ¥59.30692 | ¥60,730.29 |



