


AMC1200STDUBRQ1 | |
|---|---|
DigiKey Part Number | 296-34975-2-ND - Tape & Reel (TR) 296-34975-1-ND - Cut Tape (CT) 296-34975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200STDUBRQ1 |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200STDUBRQ1 Models |
Category | Current - Output / Channel 20 mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Differential | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SMD, Gull Wing |
Voltage - Input Offset 200 µV | Supplier Device Package 8-SOP |
Current - Supply 5.4mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥22.14700 | ¥221.47 |
| 25 | ¥20.32440 | ¥508.11 |
| 100 | ¥18.31720 | ¥1,831.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥17.06597 | ¥5,973.09 |
| 700 | ¥16.54117 | ¥11,578.82 |
| 1,050 | ¥16.27827 | ¥17,092.18 |
| 1,750 | ¥15.98709 | ¥27,977.41 |
| 2,450 | ¥15.81693 | ¥38,751.48 |
| 3,500 | ¥15.65321 | ¥54,786.24 |




