
AMC1200CDWVR | |
|---|---|
DigiKey Part Number | 296-AMC1200CDWVRTR-ND - Tape & Reel (TR) 296-AMC1200CDWVRCT-ND - Cut Tape (CT) 296-AMC1200CDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200CDWVR |
Description | +/-250-MV INPUT, CURRENT SENSING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 6.4mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 280 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.02000 | ¥34.02 |
| 10 | ¥25.65900 | ¥256.59 |
| 25 | ¥23.56760 | ¥589.19 |
| 100 | ¥21.26210 | ¥2,126.21 |
| 250 | ¥20.16432 | ¥5,041.08 |
| 500 | ¥19.99886 | ¥9,999.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.95738 | ¥18,957.38 |
| 2,000 | ¥18.50889 | ¥37,017.78 |
| 3,000 | ¥18.28434 | ¥54,853.02 |


