New Product
Isolation Amplifier 1 Circuit Single-Ended 15-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolation Amplifier 1 Circuit Single-Ended 15-SSOP
15 SSOP

AMC0381R06DFXR

DigiKey Part Number
296-AMC0381R06DFXRTR-ND - Tape & Reel (TR)
296-AMC0381R06DFXRCT-ND - Cut Tape (CT)
296-AMC0381R06DFXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC0381R06DFXR
Description
PRECISION, 1500-V INPUT, REINFOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Single-Ended 15-SSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
4.8mA
Mfr
Current - Output / Channel
11 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
36-BSSOP (0.295", 7.50mm Width), 15 Leads
Voltage - Input Offset
400 µV
Supplier Device Package
15-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.15000¥55.15
10¥42.31100¥423.11
25¥39.09520¥977.38
100¥35.55620¥3,555.62
250¥34.24464¥8,561.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥32.34257¥24,256.93
1,500¥31.59573¥47,393.60
2,250¥31.22172¥70,248.87
Manufacturers Standard Package