New Product
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 466-FCBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM62P54CVMHIAMHR

DigiKey Part Number
296-AM62P54CVMHIAMHRTR-ND - Tape & Reel (TR)
296-AM62P54CVMHIAMHRCT-ND - Cut Tape (CT)
296-AM62P54CVMHIAMHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM62P54CVMHIAMHR
Description
ARMCORTEX-A53 SOC WITH TRIPLE DI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 466-FCBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LVDS, MIPI/CSI, MIPI-DPI, OLDI
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 2.0 (2)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Core Processor
ARM® Cortex®-A53
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Number of Cores/Bus Width
4 Core, 64-Bit
Mounting Type
Surface Mount
Speed
1.4GHz
Package / Case
466-FBGA, FCBGA
Co-Processors/DSP
ARM® Cortex®-R5F, GPU, Multimedia; NEON
Supplier Device Package
466-FCBGA (17x17)
RAM Controllers
LPDDR4
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥396.20000¥396.20
10¥324.43900¥3,244.39
25¥306.52960¥7,663.24
100¥296.08590¥29,608.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥277.46156¥69,365.39
Manufacturers Standard Package