
AM62A32AOMHIAMBR | |
|---|---|
DigiKey Part Number | 296-AM62A32AOMHIAMBRTR-ND - Tape & Reel (TR) 296-AM62A32AOMHIAMBRCT-ND - Cut Tape (CT) 296-AM62A32AOMHIAMBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM62A32AOMHIAMBR |
Description | 1 TOPS VISION SOC WITH RGB-IR IS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 2 Core, 64-Bit 1GHz 484-FCBGA (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | AM62A32AOMHIAMBR Models |
Category | Display & Interface Controllers MIPI-CSI, MIPI-DPI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 484-BFBGA, FCBGA |
RAM Controllers DDR4, LPDDR4 | Supplier Device Package 484-FCBGA (18x18) |
Graphics Acceleration Yes | Additional Interfaces DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.89000 | ¥329.89 |
| 10 | ¥268.68400 | ¥2,686.84 |
| 25 | ¥253.39280 | ¥6,334.82 |
| 100 | ¥242.78720 | ¥24,278.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥223.75964 | ¥111,879.82 |

