
AIC111RHB | |
|---|---|
DigiKey Part Number | 296-15335-ND |
Manufacturer | |
Manufacturer Product Number | AIC111RHB |
Description | IC AUDIO CODEC 16B 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AIC111RHB Models |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.1V ~ 1.5V |
Series | Voltage - Supply, Digital 1.1V ~ 1.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Voice-Band | Package / Case 32-VFQFN Exposed Pad |
Data Interface Serial | Supplier Device Package 32-VQFN (5x5) |
Resolution (Bits) 16 b | Base Product Number |
Number of ADCs / DACs 1 / 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.39900 | ¥153.99 |
| 73 | ¥12.88425 | ¥940.55 |
| 146 | ¥12.28829 | ¥1,794.09 |
| 292 | ¥11.79805 | ¥3,445.03 |
| 511 | ¥11.46632 | ¥5,859.29 |
| 1,022 | ¥11.12160 | ¥11,366.28 |
| 2,555 | ¥10.75763 | ¥27,485.74 |
| 5,037 | ¥10.54241 | ¥53,102.12 |

