ADS8681W - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS8681W - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADS8681WEVM-PDK
ADS8681WEVM-PDK

ADS8681WEVM-PDK

DigiKey Part Number
296-ADS8681WEVM-PDK-ND
Manufacturer
Manufacturer Product Number
ADS8681WEVM-PDK
Description
ADS8681W EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS8681W - 16 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
1M
Manufacturer
Texas Instruments
Data Interface
SPI
Packaging
Box
Input Range
±12.288V
Part Status
Active
Utilized IC / Part
ADS8681W
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,797.67000¥2,797.67
Manufacturers Standard Package