16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8517IBPWR

DigiKey Part Number
ADS8517IBPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8517IBPWR
Description
IC ADC 16BIT 28-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8517IBPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.5V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Input Type
Single Ended
Supplier Device Package
28-TSSOP
Data Interface
SPI, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥134.61735¥269,234.70
Manufacturers Standard Package